Omron G3VM-401VY

SSR RELAY SPST-NO 110MA 0-400V / Solid State SPST-NO (1 Form A) 4-SOP (0.179", 4.55mm)
$ 2.417
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-401VY.

IHS

Datasheet7 pages5 years ago

TME

Farnell

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-6.00%

CAD Models

Download Omron G3VM-401VY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2018-09-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Omron G3VM-401VY provided by its distributors.

SSR RELAY SPST-NO 110MA 0-400V / Solid State SPST-NO (1 Form A) 4-SOP (0.179", 4.55mm)
Solid State Relays - PCB Mount SSOP4, 1a SPST-NO 110mA MOSFET Relay
Solid State Relay 25mA 1.4V DC-IN 0.12A 320V AC/DC-OUT 4-Pin SOP Stick
Relay SSR SPST-NO 110mA 400V 4-Pin SOP SMD Stick
MOSFET RELAY, SPST, 0.11A, 400V, SOLDER; Contact Configuration: SPST-NO; Load Current: 110mA; Relay Terminals: Solder; Load Voltage Max: 400V; On State Resistance Max: 65ohm; Isolation Voltage: 3.75V; Forward Current If: 30mA;
Contact Configuration = 1NO / Termination Type = Solder Terminal / Mounting Type = SMD / Width mm = 3.7 / Length mm = 4.55 / Series = G3VM / Load Voltage Max. V = 400 / Load Current Max. mA = 110 / Height mm = 2.1 / Package Type = SOP-4
Mosfet Relay, Spst-No, 0.11A, 400V; Contact Form:Spst-No (1 Form A); Load Type:Ac/Dc; Load Voltage Max:400V; Load Current:110Ma; Mosfet Relay Package Style:Sop-4; Relay Mounting:Surface Mount; Relay Terminals:Gull Wing Rohs Compliant: Yes |Omron Electronic Components G3VM-401VY

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM401VY