Omron G3VM-401FR

Solid State Relay 25mA 1.8V DC-IN 0.4A 320V AC/DC-OUT 8-Pin DIP SMD Stick
$ 7.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-401FR.

IHS

Datasheet6 pages6 years ago

element14 APAC

TME

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+59.02%

CAD Models

Download Omron G3VM-401FR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2016-04-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

RELAY SSR SPST 400V 400MA 8DIP / Solid State Relay 25mA 1.8V DC-IN 0.4A 320V AC/DC-OUT 8-Pin DIP Stick
LittelfuseCPC1973Y
Relay SSR 50mA 1.4V DC-IN 0.35A 400V 4-Pin Power SIP Tube
LittelfuseCPC1983Y
600V, 0.5A Normally Open Power Sip Relay/Tube Rohs Compliant: Yes |Ixys Semiconductor CPC1983Y
PanasonicAQZ404
AQZ Photomos Series 0.5 A 400 V 4 Ohm 1 Channel Solid State Relay - SIL-4
PanasonicAQV215S
AQV Photomos Series 0.3 A 100 V 50 Ohm SMT 1 Channel Solid State Relay -SOIC-6
PanasonicAQV215A
Relay SSR 50mA 1.5V DC-IN 0.6A 100V AC/DC-OUT 6-Pin PDIP SMD Tube

Descriptions

Descriptions of Omron G3VM-401FR provided by its distributors.

Solid State Relay 25mA 1.8V DC-IN 0.4A 320V AC/DC-OUT 8-Pin DIP SMD Stick
Solid State Relays - PCB Mount MOSFET SOLID STATE
MOSFET RELAY DIP 8 SIGNAL RELAYS
MOS FET RELAY WITH 1 FORM A ,DIP8 AND STICK PACKAGE
MOSFET RELAY, DIP-8, SPST-NO (1
Transistor Output SSR, 1-Channel, 2500V Isolation
SSR RELAY SPST-NO 400MA 0-400V
DIP 8pin, SPST-NO, 400V, 400mA
Omron SCT
AC,DC 5¦¸ 0V~400V 400mA 1.64V(DC) 8-SMD
MOSFET RELAY, SPST-NO, 0.4A, 400V, SMD;; MOSFET RELAY, SPST-NO, 0.4A, 400V, SMD; Contact Configuration: SPST-NO; Load Current: 400mA; Relay Terminals: SMD; Load Voltage Max: 400V; On State Resistance Max: 5ohm; Isolation Voltage: 2.5kV; Forward Current If: 2mA
Mosfet Relay, Spst-No, 0.4A, 400V, Smd; Contact Form:Spst-No (1 Form A); Load Type:Ac/Dc; Load Voltage Max:400V; Load Current:400Ma; Mosfet Relay Package Style:Dip-8; Relay Mounting:Surface Mount; Relay Terminals:Gull Wing Rohs Compliant: Yes |Omron Electronic Components G3VM-401FR

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM401FR