Omron G3VM-401DY2

MOSFET Relay SPST-NO (1 Form A) 400V 120mA DIP-4 Surface Mount
$ 2.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-401DY2.

Master Electronics

Datasheet8 pages3 years ago

Inventory History

3 month trend:
-0.36%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Omron G3VM-401DY2 provided by its distributors.

MOSFET Relay SPST-NO (1 Form A) 400V 120mA DIP-4 Surface Mount
Solid State Relays - PCB Mount Small DIP4 package, 400V, 120mA with High dielectric strength type
DIP4 MOSFET RELAY SIGNAL RELAYS
Omron G3VM-401DY2 G3VM DIP4 High Temp 110C Operating
SSR RELAY SPST-NO 120MA 0-400V
场效应管, MOSFET 继电器, SPST-常开, 0.12A, 400V, SMD;
G3VM-401DY2, OMRON ELECTRONIC COMPONENTS
Mosfet Relay, Spst-No, 0.12A, 400V, Smd; Contact Form:Spst-No (1 Form A); Load Type:Ac/Dc; Load Voltage Max:400V; Load Current:120Ma; Mosfet Relay Package Style:Dip-4; Relay Mounting:Surface Mount; Relay Terminals:Gull Wing Rohs Compliant: Yes |Omron Electronic Components G3VM-401DY2

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM401DY2