Omron G3VM-31QVL(TR05)

Solid State Relays - PCB Mount MOSFET Relay 30V 1 form A, 1.5A, 2.5V
$ 11.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-31QVL(TR05).

IHS

Datasheet5 pages6 years ago

Sager Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+0.45%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2020-03-04
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Omron G3VM-31QVL(TR05) provided by its distributors.

Solid State Relays - PCB Mount MOSFET Relay 30V 1 form A, 1.5A, 2.5V
SOLID STATE RELAY, MOS FET, G3VM, SPST-NO, 1.5A LOAD, 1.2VDC INPUT, 30VDC, SMD
Relay SSR 14.3mA 3V DC-IN 1.5A 30V AC/DC-OUT 4-Pin S-VSON T/R
Avnet Japan
Mosfet Relay, Spst-No, 1.5A, 30V, Smd; Contact Form:Spst-No (1 Form A); Load Type:Ac/Dc; Load Voltage Max:30V; Load Current:1.5A; Mosfet Relay Package Style:S-Vson-4; Relay Mounting:Surface Mount; Relay Terminals:Solder Rohs Compliant: Yes |Omron Electronic Components G3VM-31QVL(TR05)
Contact Configuration = 1NO / Termination Type = Solder Terminal / Mounting Type = SMD / Width mm = 1.5 / Length mm = 2 / Series = G3VM / Load Voltage Max. V = 24 / Load Current Max. A = 1.5 / Control Voltage Min. V = 2 / Control Voltage Max. V = 3 / Height mm = 1.7 / Package Type = S-VSON-4

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM-31QVLTR05
  • G3VM31QVLTR05