Omron G3VM-31QR(TR05)

Relay Ssr 30MA 1.4V Dc-in 1.3A 30V Ac/dc-out 4-PIN S-vson T/r
$ 8.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-31QR(TR05).

Inventory History

3 month trend:
+83.14%

CAD Models

Download Omron G3VM-31QR(TR05) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2016-11-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Omron G3VM-31QR(TR05) provided by its distributors.

Relay SSR 30mA 1.4V DC-IN 1.3A 30V AC/DC-OUT 4-Pin S-VSON T/R
Relay SSR SPST-NO 1500mA 30V 4-Pin SMD T/R
CUT TAPE - S-VSON MOSFET RELAY 1.5 AMP 30V
MOS FET RELAY WITH 1 FORM A ,S-VSON4 AND TAPE & REEL PACKAGE
Transistor Output SSR, 1-Channel, 500V Isolation
MOSFET RELAY, S-VSON PACKAGE, SP
AC,DC 200m¦¸ 0V~30V 1.5A 1.21V(DC) 1.1V~1.4V S-VSON-4 1.45mm
场效应管, MOSFET继电器, SPST-常开, 1.5A, 30V, SMD;
Mosfet Relay, Spst-No, 1.5A, 30V, Smd; Contact Form:Spst-No (1 Form A); Load Type:Ac/Dc; Load Voltage Max:30V; Load Current:1.5A; Mosfet Relay Package Style:S-Vson-4; Relay Mounting:Surface Mount; Relay Terminals:Solder Rohs Compliant: Yes |Omron Electronic Components G3VM-31QR(TR05)

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM-31QRTR05
  • G3VM31QR(TR05)
  • G3VM31QRTR05