Omron G3VM-31HR

Solid State Relays - PCB Mount High Curr Cap Low Resistance 30V 4A 8A
$ 7.05
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-31HR.

IHS

Datasheet6 pages17 years ago

Farnell

TME

Master Electronics

Inventory History

3 month trend:
-37.94%

CAD Models

Download Omron G3VM-31HR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2017-02-21
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2027-03-31

Descriptions

Descriptions of Omron G3VM-31HR provided by its distributors.

Solid State Relays - PCB Mount High Curr Cap Low Resistance 30V 4A 8A
Relay SSR 30mA AC/DC-IN 8A 30V AC/DC-OUT 6-Pin SOP Stick
MOSFET Relay | Omron Electronic Components G3VM-31HR
Mosfet Relay, Spst-No, 4A, 30V, Smd; Contact Form:Spst-No (1 Form A); Load Type:Ac/Dc; Load Voltage Max:30V; Load Current:4A; Mosfet Relay Package Style:Sop-6; Relay Mounting:Surface Mount; Relay Terminals:Gull Wing Rohs Compliant: Yes |Omron Electronic Components G3VM-31HR

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM31HR