Omron G3VM-31BR

MOSFET Relay, SPST-NO (1 Form A), AC / DC, 30 V, 5 A, DIP-6, Through Hole
$ 6.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-31BR.

IHS

Datasheet9 pages7 years ago

Master Electronics

TME

Sager Electronics

Inventory History

3 month trend:
-4.94%

CAD Models

Download Omron G3VM-31BR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Omron G3VM-31BR provided by its distributors.

MOSFET Relay, SPST-NO (1 Form A), AC / DC, 30 V, 5 A, DIP-6, Through Hole
Mosfet Relay, Spst-No, 2.5Kv, 5A, Th Rohs Compliant: Yes |Omron Electronic Components G3VM-31BR
MOSFET RELAY, SPST-NO, 2.5KV, 5A, TH; Available until stocks are exhausted
MOS FET RELAY, SS, G3VM SERIES, SPST-NO, 5A, 30V, DIP 6-PIN, PCB TERMINALS
Relay SSR 10A 30V AC/DC-OUT 6-Pin DIP Stick
Solid State Relays - PCB Mount DA Signal Relay, MOSFET Relay, Higher power, 5.0-A switching with a 30-V load voltage, DIP6 package. Low 20 mO ON Resistance.
Termination Type = PCB Pins / Mounting Type = Through Hole / Package Type = DIP-6 / Width mm = 6.4 / Series = G3VM / Length mm = 7.12 / Height mm = 3.65 / Contact Configuration = 1NO / Load Voltage Max. V = 30 / Load Current Min. A = 5 / Load Current Max. A = 10

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM31BR