Omron G3VM-201WR(TR05)

Solid State Relay, Surface Mount, Spst-no (1 Form A), 200V, 0.35A, G3VM Series
$ 8.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-201WR(TR05).

Sager Electronics

Datasheet5 pages4 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2022-10-11
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Omron G3VM-201WR(TR05) provided by its distributors.

SOLID STATE RELAY, SURFACE MOUNT, SPST-NO (1 FORM A), 200V, 0.35A, G3VM SERIES
Relay SSR 20mA 1.4V DC-IN 0.35A 160V AC/DC-OUT 4-Pin PSON T/R
MOSFET RELAY, SPST, 0.35A, 200V, SMD; Contact Form:SPST-NO (1 Form A); Load Type:AC / DC; Load Voltage Max:200V; Load Current:350mA; MOSFET Relay Package Style:P-SON-4; Relay Mounting:Surface Mount; Relay Terminals:Solder RoHS Compliant: Yes
Contact Configuration = 1NO / Termination Type = Solder Terminal / Mounting Type = SMD / Width mm = 2.1 / Length mm = 3.4 / Series = G3VM / Load Voltage Max. V = 200 / Load Current Max. mA = 350 / Control Voltage Min. V = 1.4 / Control Voltage Max. V = 1.1 / Height mm = 1.3 / Package Type = P-SON-4

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM-201WR-TR05
  • G3VM-201WRTR05
  • G3VM201WRTR05