Omron G3VM-201AR

Solid State Relay 25mA 1.8V DC-IN 0.7A 160V AC/DC-OUT 4-Pin DIP Stick
$ 5.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-201AR.

IHS

Datasheet9 pages6 years ago

Electro Sonic

TME

Inventory History

3 month trend:
-76.12%

CAD Models

Download Omron G3VM-201AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2019-10-09
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Omron G3VM-201AR provided by its distributors.

Solid State Relay 25mA 1.8V DC-IN 0.7A 160V AC/DC-OUT 4-Pin DIP Stick
MOSFET RELAY, SPST-NO, DP 4-PIN, LOWON RESISTANCE,200V,0.7A, PCB TERMINALS, TUBE
AC DC RoHS Compliant Active SPST-NO (1Form A) Solid State Relay 1.64VDC 700mA 2Ohms
MOSFET RELAY, SPST-NO, 0.7A/200V, DIP-4;
Solid State Relays - PCB Mount High power, 0.7-A switching with a 200-V load voltage, DIP4 package. Low 900 mO ON Resistance.
Contact Configuration = 1NO / Termination Type = Solder Terminal / Mounting Type = Through Hole / Width mm = 4.58 / Length mm = 6.4 / Series = G3VM / Load Voltage Max. V = 200 / Load Current Max. mA = 700 / Height mm = 3.65 / Package Type = DIP-4
Mosfet Relay, Spst-No, 0.7A, 200V; Contact Form:Spst-No (1 Form A); Load Type:Ac/Dc; Load Voltage Max:200V; Load Current:700Ma; Mosfet Relay Package Style:Dip-4; Relay Mounting:Through Hole; Relay Terminals:Pc Pin Rohs Compliant: Yes |Omron Electronic Components G3VM-201AR

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM201AR