Omron G3VM-101PR(TR05)

Relay Ssr 20MA 1.3V Dc-in 0.1A 80V Ac/dc-out 4-PIN Usop T/r
$ 6.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-101PR(TR05).

IHS

Datasheet5 pages10 years ago

TME

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+5.06%

CAD Models

Download Omron G3VM-101PR(TR05) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MOSFET Relay, SPST-NO (1 Form A), AC / DC, 100 V, 100 mA, VSON-4, Surface Mount
Relay SSR 50mA 1.3V DC-IN 0.12A 80V AC/DC-OUT 4-Pin SSOP T/R
LittelfuseCPC1017N
CPC1017N Series SPST (1 Form A) 100 mA 60 V Solid State Relay SMT - SOIC-4
LittelfuseCPC1017NTR
Solid State Relays (SSR); CPC1017NTR; LITTELFUSE; 2.18 mm; SOP; Surface Mount; Yes
LittelfuseCPC1016NTR
CPC1016N Series SPST 100 mA 100 V Single Channel Solid State Relay SMT - SOIC-4
Relay SSR 20mA 1.3V DC-IN 0.12A 64V AC/DC-OUT 4-Pin USOP T/R

Descriptions

Descriptions of Omron G3VM-101PR(TR05) provided by its distributors.

Relay SSR 20mA 1.3V DC-IN 0.1A 80V AC/DC-OUT 4-Pin USOP T/R
MOSFET Relay, SPST-NO (1 Form A)
Solid State Relays - PCB Mount USOP, 4 PIN, 0-100V
Transistor Output SSR, 1-Channel, 500V Isolation
SSR RELAY SPST-NO 100MA 0-100V
AC,DC 14¦¸ 0V~100V 100mA 1.15V(DC) USOP-4 , 2.85mm*2.2mm*1.65mm
Mos Fet USOP | Omron Electronic Components G3VM-101PR(TR05)
Mosfet Relay, Spst-No, 0.1A, 100V, Smd; Contact Form:Spst-No (1 Form A); Load Type:Ac/Dc; Load Voltage Max:100V; Load Current:100Ma; Mosfet Relay Package Style:Usop-4; Relay Mounting:Surface Mount; Relay Terminals:Solder Rohs Compliant: Yes |Omron Electronic Components G3VM-101PRTR05

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM-101PR (TR05)
  • G3VM-101PRTR05
  • G3VM101PRTR05