Omron G3VM-101HR1(TR05)

MOSFET Relay | Omron Electronic Components G3VM-101HR1(TR05)
$ 6.069
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-101HR1(TR05).

IHS

Datasheet7 pages6 years ago

element14 APAC

Electro Sonic

TME

Inventory History

3 month trend:
+13.44%

CAD Models

Download Omron G3VM-101HR1(TR05) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2017-02-21
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2027-03-31

Descriptions

Descriptions of Omron G3VM-101HR1(TR05) provided by its distributors.

MOSFET Relay | Omron Electronic Components G3VM-101HR1(TR05)
MOSFET RELAY, SPST-NO, 2A, 100V, SMD; Contact Configuration: SPST-NO; Load Current: 2A; Relay Terminals: SMD; Load Voltage Max: 100V; On State Resistance Max: 0.07ohm; Isolation Voltage: 1.5kV; Forward Current If: 30mA
Mosfet Relay, Spst-No, 2A, 100V, Smd; Contact Form:Spst-No (1 Form A); Load Type:Ac/Dc; Load Voltage Max:100V; Load Current:2A; Mosfet Relay Package Style:Sop-6; Relay Mounting:Surface Mount; Relay Terminals:Gull Wing Rohs Compliant: Yes |Omron Electronic Components G3VM-101HR1(TR05)

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM-101HR1TR05
  • G3VM101HR1TR05