Omron G3VM-101DR1(TR05)

Mosfet Relay, Spst-no, DIP 4-PIN, Lowon Resistance, 100V, 2A, Pcb Surface Mount, T/r
$ 5.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-101DR1(TR05).

IHS

Datasheet9 pages6 years ago

Master Electronics

TME

Inventory History

3 month trend:
-7.49%

CAD Models

Download Omron G3VM-101DR1(TR05) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2019-10-09
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Omron G3VM-101DR1(TR05) provided by its distributors.

MOSFET RELAY, SPST-NO, DIP 4-PIN, LOWON RESISTANCE,100V,2A, PCB SURFACE MOUNT, T/R
Solid State Relay 25mA 1.8V DC-IN 2A 80V AC/DC-OUT 4-Pin DIP SMD T/R
MOSFET RELAY, SPST-NO, 2A, 100V, SMD; Available until stocks are exhausted
AC DC RoHS Compliant Active SPST-NO (1Form A) Solid State Relay 1.64VDC 2A 200mOhms
Solid State Relays - PCB Mount High power, 2.0-A switching with a 100-V load voltage, DIP4 package. Low 110 mO ON Resistance.
Mosfet Relay, Spst-No, 2A, 100V; Contact Form:Spst-No (1 Form A); Load Type:Ac/Dc; Load Voltage Max:100V; Load Current:2A; Mosfet Relay Package Style:Dip-4; Relay Mounting:Surface Mount; Relay Terminals:Gull Wing Rohs Compliant: Yes |Omron Electronic Components G3VM-101DR1(TR05)

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM-101DR1(TR05)@
  • G3VM-101DR1TR05
  • G3VM101DR1TR05