Omron G3VM-101BR1

MOSFET Relay, SPST-NO (1 Form A), AC / DC, 100 V, 3.5 A, DIP-6, Through Hole
$ 7.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-101BR1.

IHS

Datasheet9 pages7 years ago

Master Electronics

TME

Sager Electronics

Inventory History

3 month trend:
-6.49%

CAD Models

Download Omron G3VM-101BR1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2019-04-05
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Omron G3VM-101BR1 provided by its distributors.

MOSFET Relay, SPST-NO (1 Form A), AC / DC, 100 V, 3.5 A, DIP-6, Through Hole
AC DC RoHS Compliant Active SPST-NO (1Form A) Solid State Relay 1.64VDC 3.5A 80mOhms
MOS FET RELAY, SS, G3VM SERIES, SPST-NO, 3.5A, 100V, DIP 6-PIN, PCB TERMINAL
Relay SSR 7A 100V AC/DC-OUT 6-Pin DIP Stick
Mosfet Relay, Spst-No, 2.5Kv, 3.5A, Th Rohs Compliant: Yes |Omron Electronic Components G3VM-101BR1
MOSFET RELAY, SPST-NO, 3.5A/100V, DIP-6;
Solid State Relays - PCB Mount DA Signal Relay, MOSFET Relay, Higher power, 3.5-A switching with a 100-V load voltage, DIP6 package. Low 50 mO ON Resistance.
Contact Configuration = 1NO / Termination Type = PCB Pins / Mounting Type = Through Hole / Width mm = 6.4 / Length mm = 7.12 / Series = G3VM / Load Voltage Max. V = 100 / Load Current Max. A = 7 / Load Current Min. A = 3.5 / Height mm = 3.65 / Package Type = DIP-6

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM101BR1