Omron G3RVST500ALAC110

Power Relay, 110 VAC, 6.4 ma, SPDT, Din Rail, Push-in Term, G3RV-ST Series
$ 70.985
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3RVST500ALAC110.

JRH Electronics

Datasheet38 pages3 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Omron G3RVST500ALAC110 provided by its distributors.

POWER RELAY, 110 VAC, 6.4 MA, SPDT, DIN RAIL, PUSH-IN TERM, G3RV-ST SERIES
Slim Style Solid State Relay, Spring Terminal, DIN Rail, Triac
Slimline SSR 6 mm, incl. socket, AC outp
RS APAC
SLIM RLY PNP TERM AC110 G3RVST500ALAC110
RELAY GEN PURPOSE SPST 2A 110V
Solid State Relay, 2A, 100Vac To 240Vac; Contact Configuration:-; Load Current:2A; Operating Voltage Max:264Vac; Relay Mounting:Din Rail, Panel; Relay Terminals:Push In; Switching Mode:Non Zero Crossing; Operating Voltage Min:75Vac Rohs Compliant: Yes |Omron Industrial Automation G3RV-ST500-AL AC110

Images

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3RV-ST500-AL AC110
  • G3RV-ST500-ALAC110