Omron G3NA-220B-UTU AC100-240

Solid state relay, surface mounting, zero crossing, 1-pole, 20 A, 24 to 240 VAC
$ 48.86
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3NA-220B-UTU AC100-240.

Newark

Datasheet19 pages6 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-54.70%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2019-11-08
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Omron G3NA-220B-UTU AC100-240 provided by its distributors.

Solid state relay, surface mounting, zero crossing, 1-pole, 20 A, 24 to 240 VAC
AC Zero Cross RoHS Compliant Active SPST-NO (1Form A) Solid State Relay 100V~240VAC 20A
Solid State Relays; Genral Purpose; 20A; Coil 100 -240VAC; Load 200VAC/DC
Solid State Relay, Screw Clamp, Surface, Photocoupler
SOLID STATE RELAY, 20A, 100-240VAC; Contact Configuration:SPST-NO; Load Current:20A; Operating Voltage Max:240VAC; Relay Mounting:Panel Mount; Relay Terminals:Screw; Switching Mode:Zero Crossing; Operating Voltage Min:24VAC RoHS Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3NA-220B-UTUAC100-240
  • G3NA220BUTUAC100240