Omron G2RV-ST500 AC/DC24

Power Relay, 24 Vac/vdc, 14.9 ma, SPDT, Din Rail, Push-in Term, G2RV-ST Series
$ 14.015
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2RV-ST500 AC/DC24.

Electro Sonic

Datasheet39 pages3 years ago
Datasheet38 pages3 years ago
Datasheet38 pages3 years ago

TME

Inventory History

3 month trend:
-71.52%

Descriptions

Descriptions of Omron G2RV-ST500 AC/DC24 provided by its distributors.

POWER RELAY, 24 VAC/VDC, 14.9 MA, SPDT, DIN RAIL, PUSH-IN TERM, G2RV-ST SERIES
DIN Rail, Slim General Purpose Relay, 6 A, Spring Terminal
Slimline relay 6 mm incl. socket, SPDT,
RS APAC
SLIM RLY SCRW TERM ACDC24 G2RVST500ACDC24
Power Relay, Spdt, 250Vac/30Vdc, 6A, Din; Contact Configuration:Spdt; Coil Voltage:24Vac/Vdc; Contact Current:6A; Product Range:G2Rv-St Series; Relay Mounting:Din Rail; Coil Type:Non Latching; Contact Voltage Vac:250V Rohs Compliant: Yes |Omron Industrial Automation G2RV-ST500 AC/DC24

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2RV-ST500 ACDC24
  • G2RV-ST500AC/DC24
  • G2RVST500 AC/DC24
  • G2RVST500 ACDC24
  • G2RVST500ACDC24