Omron G2RV-SR700-AP AC200

Relay Gen Purpose SPDT 50MA 200V
$ 23.13
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2RV-SR700-AP AC200.

RS (Formerly Allied Electronics)

Datasheet31 pages10 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-06-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-03-31
LTD Date2024-06-30

Related Parts

RELAY GEN PURP SPDT 50MA 200VAC
Phoenix Contact2961228
Relay; E-Mech; Power; DPDT; Cur-Rtg 50mA; Ctrl-V 110VDC; Vol-Rtg 30VAC/36VDC; PCB Mnt; 8
Phoenix Contact2961121
Plug-in miniature power relay, with multi-layer gold contact, 1 PDT, input voltage 24 V DC
Phoenix Contact2961215
Plug-in miniature power relay, with multi-layer gold contact, 2 PDTs, input voltage 24 V DC
Interface Relay G2RV-SR, 1CO, 50mA, Push-In Plus Terminal
20ms 20ms 50mA 36V 12V SPDT(1 Form C) 27.9mA 30V SPDT DIN, 6.2mm*90mm

Descriptions

Descriptions of Omron G2RV-SR700-AP AC200 provided by its distributors.

RELAY GEN PURPOSE SPDT 50MA 200V
SLIM RLY SOCKET-SCREW G2RVSR700APAC200
- Signal Relays ROHS
Power/Signal Relay
Industrial Relays
Power Relay, 200Vac, 6A, Spdt, Din Rail; Contact Configuration:Spdt; Coil Voltage:200Vac; Contact Current:6A; Product Range:G2Rv-Sr Series; Relay Mounting:Din Rail; Coil Type:-; Contact Voltage Vac:250V; Relay Terminals:Screw Rohs Compliant: Yes |Omron Industrial Automation G2RV-SR700-AP AC200

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2RV-SR700-APAC200
  • G2RVSR700APAC200