Omron G2RL-1A4-E DC24

Electromechanical Relay 24VDC 1.44KOhm 16A SPST-NO (29x12.7x15.7)mm THT Power Relay
$ 2.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2RL-1A4-E DC24.

IHS

Datasheet6 pages9 years ago

Omron

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.35%

CAD Models

Download Omron G2RL-1A4-E DC24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Silver Alloy() 24V 16A Normal Open:1A(SPST-Normal Open) DIP,12.5x28.8mm Power Relays ROHS
Power Relay, Spst-No, 24Vdc, 12A, Tht Rohs Compliant: Yes |Omron G2RL-1A-E-CF DC24
PanasonicALZ51B24
Relay Power Slim SPST-NO 440VAC 24VDC PC Pins Through Hole Tube
PanasonicALZ51F24
Power Relay 24VDC 16A SPST-NO(28.8x12.5x15.7)mm THT
Omron G2RL-1A-E-CV-DC24 G2RL Power PCB Relay SPST-NO 24VDC 16A
TE Connectivity2-1393240-4
General Purpose Power PCB Electromechanical Relay SPST 16A 24VDC 1440Ohm Through Hole

Descriptions

Descriptions of Omron G2RL-1A4-E DC24 provided by its distributors.

Electromechanical Relay 24VDC 1.44KOhm 16A SPST-NO (29x12.7x15.7)mm THT Power Relay
Power Relay SPST-NO 440VAC 24VDC PC Pin Through Hole Tube
Power Pcb Relay |Omron Electronic Components G2RL-1A4-E-DC24-BY-OMB
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 8A (Contact), 300VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
Electromagnetic relay; contact rating current 16A; coil voltage 24VDC; make contact (1A); coil power 400mW; 16A/24VDC; 16A/250VAC
POWER RELAY, SPST-NO, 24VDC, 16A, THT; C; POWER RELAY, SPST-NO, 24VDC, 16A, THT; Contact Configuration: SPST-NO; Coil Voltage: 24VDC; Contact Current: 16A; Product Range: G2RL Series; Relay Mounting: Through Hole; Coil Type: N
Switching Current A = 16 / Switching Voltage - DC V = 300 / Series = G2RL / Switching Voltage - AC V = 440 / Contact Material = Ag Alloy / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = High Capacity / Coil Voltage - DC V = 24 / Width mm = 12.7 / Length mm = 29 / Height mm = 15.7 / Contact Configuration = 1NO / Coil Type = DC / Coil Resistance kOhm = 1.44

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2RL-1A4-E DC24 BY OMB
  • G2RL-1A4-E-DC24
  • G2RL-1A4-E-DC24 BYOMB
  • G2RL-1A4-E-DC24-BY-OMB
  • G2RL-1A4-E-DC24BYOMB
  • G2RL-1A4-EDC24
  • G2RL-1A4-EDC24BYOMB
  • G2RL1A4E DC24
  • G2RL1A4E DC24 BY OMB
  • G2RL1A4EDC24
  • G2RL1A4EDC24BYOMB