Omron G2R-2-SND-DC12(S)

Power Relay 12VDC 5A DPDT(29mm 13mm 35.5mm) Socket
$ 12.213
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2R-2-SND-DC12(S).

IHS

Datasheet12 pages23 years ago

Omron

JRH Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-52.59%

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-03-16
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

RELAY; E-MECH; POWER; DPDT; CUR-RTG 5A; CTRL-V 12DC; VOL-RTG 250/30AC/DC; SOCKET MNT
POWER/SIGNAL RELAY SPDT MOMENTARY 0.043A (COIL) 12VDC (COIL) 530mW (COIL) 5A (CONTACT) 125VDC (CONTACT) SOCKET MOUNT
Power Relay 12VDC 278Ohm 5A DPDT(29x13x35.5)mm Plug-In

Descriptions

Descriptions of Omron G2R-2-SND-DC12(S) provided by its distributors.

Power Relay 12VDC 5A DPDT(29mm 13mm 35.5mm) Socket
Power/Signal Relay, SPDT, Momentary, 0.043A (Coil), 12VDC (Coil), 530mW (Coil), 5A (Contact), 125VDC (Contact), DC Input, AC/DC Output, Socket Mount
POWER RELAY, DPDT, 12VDC, 5A, PLUG IN Relay Type:General Purpose; Coil Voltage VDC Nom:12V; Contact Current Max:5A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Resistance:278ohm; Contacts:DPDT; Coil Type:DC
Relay, Dpdt, 250Vac, 30Vdc, 5A; Contact Configuration:Dpdt; Coil Voltage:12Vdc; Contact Current:5A; Product Range:G2R Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:250V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Omron Industrial Automation G2R-2-SND DC12(S)

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2R-2-SND DC12(S)
  • G2R-2-SND DC12S
  • G2R-2-SND-DC12-S
  • G2R-2-SND-DC12S
  • G2R-2SND-DC12(S)
  • G2R2-SND-DC12S
  • G2R2SND DC12S
  • G2R2SNDDC12S