Omron G2R-1A-DC12

Electromechanical Relay SPST-NO 10A 12VDC 275Ohm Through Hole
$ 3.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2R-1A-DC12.

IHS

Datasheet14 pages9 years ago

Omron

RS (Formerly Allied Electronics)

X-ON

Master Electronics

Inventory History

3 month trend:
-17.92%

CAD Models

Download Omron G2R-1A-DC12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2007-02-14
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Electromechanical Relay SPST-NO 10A 12VDC 275Ohm Bracket Mount
RELAY POWER PCB 12VDC SPST-NO SEALED | Omron Electronic Components G2R-1A4 DC12
Power Relay 12VDC 10A SPST-NO(29mm 13.5mm 25.5mm) THT
Compact Power Relay, 1 Form A, 10A 250VAC 10A 30VDC, Class B Coil
PanasonicJW1AFSN-DC12V
Electromechanical Relay SPST-NO 10A 12VDC 270Ohm Through Hole
TE Connectivity2-1393232-6
Power Relay 12VDC 12A SPST-NO(29x12.6x25.5)mm THT

Descriptions

Descriptions of Omron G2R-1A-DC12 provided by its distributors.

Electromechanical Relay SPST-NO 10A 12VDC 275Ohm Through Hole
Omron Electronic Components G2R-1A DC12 Relay SPST-NO PCB, 10A 12Vdc coil
Power Relay 12VDC 10A SPST-NO(29mm 13mm 25.5mm) THT
General Purpose Relay, G2R Series, Power, Non Latching, Spst-No, 12 Vdc, 10 A Rohs Compliant: Yes |Omron G2R-1A DC12
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.044A (Coil), 12VDC (Coil), 530mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
RELAY, SPST-NO, 250VAC, 30VDC, 10A; Contact Configuration: SPST-NO; Coil Voltage: 12VDC; Contact Current: 10A; Product Range: G2R Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2R-1A DC12
  • G2R-1ADC-12
  • G2R-1ADC12
  • G2R1ADC12