Omron F3S-TGR-NMPC-21-M1J8

F3S-TGR-N_C Magnetic Non-Contact SafetySwitch, Coded Actuator, Plastic, 24 V dc
$ 157.34
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron F3S-TGR-NMPC-21-M1J8.

Inventory History

3 month trend:
+57.75%

Descriptions

Descriptions of Omron F3S-TGR-NMPC-21-M1J8 provided by its distributors.

F3S-TGR-N_C Magnetic Non-Contact SafetySwitch, Coded Actuator, Plastic, 24 V dc
Safety Interlock Sw, Dpst/Spst, 24Vdc; Product Range:-; Contact Configuration:Dpst-Nc, Spst-No; Switch Terminals:Connector; Contact Voltage Ac Max:-; Contact Current Ac Max:-; Ip Rating:Ip67; Contact Voltage Dc Max:24V; Contact Rohs Compliant: Yes |Omron F3STGRNMPC21M1J8
Switch Type = Safety-Door Switch / Auxiliary Contact Configuration = 2NC / Auxiliary Contact Configuration = 1NO / Supply Voltage - DC V = 24 / Switching Distance mm = 12 / Sensor Type = Hall Effect Sensor / Housing Material = Plastic / Termination Type = Connector, M12, 8-Pin, Male / Protection Rating = IP67 / Number of Approach Directions = 1 / Series = F3S

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • F3STGRNMPC21M1J8