Omron F39-JG7C-D

Root-straight cable 7 m for F3SG-SR (cable for receiver with dedicated connector - Black)
$ 87.53
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron F39-JG7C-D.

Master Electronics

Datasheet114 pages3 years ago

Electro Sonic

Inventory History

3 month trend:
-82.72%

Descriptions

Descriptions of Omron F39-JG7C-D provided by its distributors.

Root-straight cable 7 m for F3SG-SR (cable for receiver with dedicated connector - Black)
Root-Straight Cable for Receiver Black 7m Cable Length
ROOT STRAIGHT CABLE RX 7 M, F39S0105H ;F39-JG7C-D
F39-JG7C-D, OMRON INDUSTRIAL PRODUCTS
SENSOR CBL, ROOT CABLE-FREE END, 23 ; Connector Type A:Root Cable; Connector Type B:Free End; No. of Positions:8 Positions; Cable Length - Metric:7m; Cable Length - Imperial:23ft; Product Range:-

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • F39JG7CD