Omron F39-JD7A

Single Ended Cable, M12 Female to Pigtail, For Use With Safety Light Curtain
$ 282.1
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron F39-JD7A.

Electro Sonic

Datasheet164 pages7 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-28.70%

Descriptions

Descriptions of Omron F39-JD7A provided by its distributors.

SINGLE ENDED CABLE, M12 FEMALE TO PIGTAIL, FOR USE WITH SAFETY LIGHT CURTAIN
Safety Light Curtain Accessory, F3SJ-A/B Series, emitter + receiver cable M12 8-pin, female, 7 m
Cable Assembly Cord Set 7m 23AWG M12 Circular 8 POS F-F
SENSOR CORD, 8P M12 RCPT-FREE END, 7M; Connector Type A:M12 Receptacle; Connector Type B:Free End; No. of Positions:8 Positions; Cable Length - Metric:7m; Cable Length - Imperial:23ft; Product Range:F39 Series RoHS Compliant: Yes
Omron F39-JD7A アクチュエータ/センサーケーブル
RS APAC
EMITTER + RECIEVER CABLE M12 8 PIN 7M
Safety Light Curtains F39-JD7A
F39-JD7A, OMRON INDUSTRIAL PRODUCTS

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • F39JD7A