Omron EJ1N-TC4B-QQ

Omron PID Temperature Controller, 95.4 x 31mm, 4 Output SSR, 24 V dc Supply Voltage
$ 767.77
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron EJ1N-TC4B-QQ.

Electro Sonic

Datasheet26 pages1 year ago
Datasheet24 pages17 years ago

Master Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-76.47%

Descriptions

Descriptions of Omron EJ1N-TC4B-QQ provided by its distributors.

Omron PID Temperature Controller, 95.4 x 31mm, 4 Output SSR, 24 V dc Supply Voltage
CelciuXº In-panel temperature controller basic unit, DIN rail mounting, 4 loops, thermocouple/Pt100/analog input, 4 x 12 VDC outputs, heat, cool, heat/cool, screwless clamp terminals
Input Type = Thermocouple / Input Type = RTD / Input Type = Voltage / Input Type = Current / Analogue Input Type = 0 ... 20 mA / Analogue Input Type = 4 ... 20 mA / Analogue Input Type = 0 ... 5 V / Analogue Input Type = 1 ... 5 V / Analogue Input Type = 0 ... 10 V / Resistance Thermometer Input Type = Pt100 / Resistance Thermometer Input Type = JPt100 / Thermocouple Input Type = K / Thermocouple Input Type = PL-II / Thermocouple Input Type = J / Thermocouple Input Type = T / Thermocouple Input Type = E / Thermocouple Input Type = L / Thermocouple Input Type = U / Thermocouple Input Type = N / Thermocouple Input Type = R / Thermocouple Input Type = S / Thermocouple Input Type = B / Thermocouple Input Type = W / Output Type = Voltage / Operating Voltage Max. V = 24 / Series = EJ1 / Protection Rating = IP20 / Mounting Type = DIN Rail Mount

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • EJ1NTC4BQQ