Omron EJ1N-TC2A-QNHB

Celciuxº In-panel Temperature Controller Bas
$ 821.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron EJ1N-TC2A-QNHB.

Electro Sonic

Datasheet26 pages1 year ago
Datasheet24 pages17 years ago

Master Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-92.78%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Omron EJ1N-TC2A-QNHB provided by its distributors.

CELCIUXº IN-PANEL TEMPERATURE CONTROLLER BAS
CelciuXº In-panel temperature controller basic unit, DIN rail mounting, 2 loops, thermocouple/Pt100/analog input, 2 x 12 VDC plus 2 x 30 VDC, 0.1 A NPN outputs, heat, cool, heat/cool, heater burnout alarm, M3 screw terminals
Modular temperature controller with 2 dry contact event inputs - basic unit - switch ON/OFF operation - OMRON (EJ1 series) - RS-485 / RS-232C / RS-485 communication - M3 screw connections - 1 x analog input (Thermocouple types K; J; T; E; L; U; N; R; S; B; W; or PL II / RTD Pt100; JPt100 / IR temp. sens. / 4-20mA; 0-20mA / 1-5Vdc; 0-5Vdc; 0-10Vdc) + 2 x digital inputs (dry contact 30Vdc/50mA) (event inputs EV1-2) + 2 x digital outputs (S.S.R. driver voltage 12Vdc; PNP) (output 1&2) + 2 x digital outputs (transistor contacts 30Vdc; sinking) (output 3&4) - Supply voltage 24Vdc - DIN rail mounting (31mm width) - IP20 - equivalent to EJ1NTC2AQNHB - order code EJ1N-TC2A-QNHB
Input Type = Thermocouple / Input Type = RTD / Input Type = Voltage / Input Type = Current / Analogue Input Type = 0 ... 20 mA / Analogue Input Type = 4 ... 20 mA / Analogue Input Type = 0 ... 5 V / Analogue Input Type = 1 ... 5 V / Analogue Input Type = 0 ... 10 V / Resistance Thermometer Input Type = Pt100 / Resistance Thermometer Input Type = JPt100 / Thermocouple Input Type = K / Thermocouple Input Type = PL-II / Thermocouple Input Type = J / Thermocouple Input Type = T / Thermocouple Input Type = E / Thermocouple Input Type = L / Thermocouple Input Type = U / Thermocouple Input Type = N / Thermocouple Input Type = R / Thermocouple Input Type = S / Thermocouple Input Type = B / Thermocouple Input Type = W / Output Type = Transistor / Operating Voltage Max. V = 24 / Series = EJ1 / Protection Rating = IP20 / Mounting Type = DIN Rail Mount / Alarm = Heater Alarm

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • EJ1NTC2AQNHB