Omron EE-SY1201

Photoelectric Sensor Reflective Light ON/Dark ON Open Collector 0.003m 4-Pin SMD
$ 2.322
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron EE-SY1201.

IHS

Datasheet6 pages5 years ago

Sager Electronics

Inventory History

3 month trend:
-2.16%

CAD Models

Download Omron EE-SY1201 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2021-02-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Omron EE-SY1201 provided by its distributors.

Photoelectric Sensor Reflective Light ON/Dark ON Open Collector 0.003m 4-Pin SMD
Omron EE-SY1201 Retroreflective Light Barrier 1pc OM EESY1604H
SENSOR, OPTICAL, REFLECTIVE, 0.118", 4-SMD, 35V, SURFACE MOUNT
Reflective Photoelectric Switch
Optical Switches, Reflective, Photo IC Output
Photo Micro Sensor, peak distance 3.0mm, SMD
REFLECTIVE PHOTOMIROSENSOR SMD TYPE 3MM DISTANCE
Transistor Output Reflective Object Sensor
Reflective Optical Sensor 3mm SMD No Lea
Right-angle Dual Port D-Sub Connector
EE-SY1201, OMRON ELECTRONIC COMPONENTS
PHOTO INTERRUPTER, REFLECTIVE, 3MM;
SENSOR, 3MM, PHOTOTRANSISTOR, SMD; Sensor Output Type:Phototransistor; Sensor Mounting:SMD; Product Range:EE Series; Collector Emitter Voltage V(br)ceo:35V; Forward Current If:20mA; Forward Voltage:1.2V; Reverse Voltage Vr:6V RoHS Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • EESY1201