Omron EE-SY110

940nm Reflective 5mm 30¦Ìs, 30¦Ìs Phototransistor 1.2V 1.5V PCB, 12mm*4.6mm*4.8mm
$ 2.493
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron EE-SY110.

JRH Electronics

Datasheet4 pages8 years ago

Electro Sonic

element14 APAC

Master Electronics

DigiKey

Inventory History

3 month trend:
-1.15%

CAD Models

Download Omron EE-SY110 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Omron EE-SY110 provided by its distributors.

940nm Reflective 5mm 30¦Ìs,30¦Ìs Phototransistor 1.2V 1.5V PCB, 12mm*4.6mm*4.8mm
Optical Switches, Reflective, Phototransistor Output REFL 5mm PCB PHOTO X
PHOTOMICROSENSOR Diffuse Photoelectric Sensor, 5mm Min, 5mm Max, 0.20-2mA, Rectangular, Through Hole Mount
OMRON ELECTRONIC COMPONENTS EESY110 OPTO SWITCH, REFLECTIVE, 5MM
PHOTOMICROSENSOR | Omron Electronic Components EE-SY110
Photointerrupter Reflective Phototransistor 4-Pin
Transistor Output Reflective Object Sensor
Reflective, PCB mounting, RoHS
Omron SCT
SENSR OPTO TRANS 5MM REFL TH PCB
OPTO SWITCH, REFLECTIVE, 5MM; Operating Temperature Range:-40°C to +85°C; Input Current:50mA; No. of Channels:1; No. of Pins:4; Output Type:Phototransistor
OPTO SWITCH, REFLECTIVE, 5MM; Sensor Output:Phototransistor; Sensor Mounting:Through Hole; Sensing Distance:5mm; Forward Current If:50mA; Reverse Voltage Vr:4V; Collector Emitter Voltage V(br)ceo:30V; Forward Voltage:1.2

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • EESY110