Descriptions of Omron EE-SX672A provided by its distributors.
Through-Beam Photoelectric Sensor, Solder Terminal, T-Slot, Selectable Light On/Dark On, NPN
Proximity Sensor Photoelectric Light ON/Dark ON NPN 5mm 5V to 24V 4-Pin
Relay; SSR; Timing; Multi-Function; SPDT; Cur-Rtg 5A; Ctrl-V 24-230/24-48AC/DC; Screw
Photo micro sensor, slot type, T-shaped, L-ON/D-ON selectable, NPN, connector
Optical Switches, Transmissive, Phototransistor Output TRNS LIGHT-ON/DRK-ON
SENSOR, NPN, SLOT SENSING MODE, PHOTOMICRO, 5 MM, INFRARED LIGHT, 5 TO 24 VDC
Channel Type Photoelectric Switch (Logic Output)
Sensors - Amplified Photomicrosensors TRNS LIGHT-ON/DRK-ON
Optical Sensor Through-Beam 0.197" (5mm) Module Slot Type
Omron Slot-Type Photoelectric Switch
Photo Sensor Infrared LED Open Collector Connector 4-Pin
OPTICAL SENSOR TRANSMISSIVE / SLOTTED IN
5MMSLOT PMS L/D-ON NPN T SHAPE;
SENSOR OPTICAL 5MM MOD SLOT TYPE
5MM SLOTTED PMS L/D-ON NPN T S
Sensor Type = Through-Beam Sensor / Optical Sensor Output Type = NPN / Sensing Distance Max. mm = 5 / Light Type = Infrared LED / Operating Voltage Min. V = 5 / Operating Voltage Max. V = 24 / Termination Type = Connector, 4-Pin / Switching Type = Light-ON / Dark-ON / Load Current mA = 100 / Response Time ms = 1 / Protection Rating = IP50 / Series = EE-SX67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55 / Width mm = 26 / Length mm = 13 / Height mm = 28