Omron EE-SX671A

Through-Beam Photoelectric Sensor, Solder Terminal, L-Slot, Selectable Light On/Dark On, NPN
$ 36.228
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron EE-SX671A.

IHS

Datasheet10 pages3 years ago

Farnell

Electro Sonic

Newark

Mouser

Inventory History

3 month trend:
-95.66%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Proximity Sensor Photoelectric Light ON/Dark ON NPN 5mm 5V to 24V 4-Pin
Through-Beam Photoelectric Sensor, Solder Terminal, Straight, U-Slot, Light On, NPN
Proximity Sensor Photoelectric Light ON/Dark ON NPN 5mm 5V to 24V 4-Pin
PanasonicPM-L54
Through Beam Photoelectric Sensor, 0mm Min, 5mm Max, 50mA, Flange Mount
OptekOPB825
OPB852A Series 30 V 30 mA Transmissive Phototransistor Slotted Optical Switch
OptekOPB816Z
890nm Through-Beam 5.08mm Phototransistor wire mounting,base mount 30.73mm*6.35mm*19.3mm

Descriptions

Descriptions of Omron EE-SX671A provided by its distributors.

Through-Beam Photoelectric Sensor, Solder Terminal, L-Slot, Selectable Light On/Dark On, NPN
Proximity Sensor Photoelectric Light ON/Dark ON NPN 5mm 5V to 24V 4-Pin
Photoelectric Sensors,Slot-type,Microsensor,Through-Beam,5mm,NPN Out,L-Shape
Optical Sensor (Switch) Transmissive / Slotted Interrupter No. of Channels:1; Optocoupler Output Type:Transistor; Input Current Max:35mA; Operating Temperature Range:-25 C to +55 C; Operating Voltage Max:24VDC
OPTICAL SENSOR TRANSMISSIVE / SLOTTED IN; OPTICAL SENSOR TRANSMISSIVE / SLOTTED INTERRUPTER; Sensor Output:NPN; Sensing Range Max:5mm; Supply Voltage DC Min:5V; Supply Voltage DC Max:24V; Output Current:100mA; Product Range:EE-SX67 Series; Input Current:35mA

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • EE-SX 671A
  • EESX671A