Omron EE-SX4350

Optical Switches, Transmissive, Photo IC Output Transmissive SMT Photo-IC LightON 5mm
$ 1.392
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron EE-SX4350.

Master Electronics

Datasheet6 pages9 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+19.98%

CAD Models

Download Omron EE-SX4350 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2016-10-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Omron EE-SX4350 provided by its distributors.

Optical Switches, Transmissive, Photo IC Output Transmissive SMT Photo-IC LightON 5mm
Photointerrupter Transmissive Light-ON Output 4.5V to 16V SMD
Logic Output Slotted Switch, 1-Channel, 5mm Slot Width
Photointerrupter Transmissive 5mm Photo IC 6-Pin SMD T/R
Omron , EE-SX, 1, 5mm, , 9 x 4 x 9mm
EE-SX4350, OMRON ELECTRONIC COMPONENTS
TRANSMISSIVE PHOTOSENSOR, 5MM, SMD
SENSOR OPTICAL 5MM MOD SLOT TYPE
TRANSMISSIVE PHOTOSENSOR, 5MM, SMD; Sensor Output Type:Photo / Optical IC; Sensor Mounting:SMD; Product Range:EE Series; Aperture Width:1.4mm; Forward Current If:30mA; Forward Voltage:1.2V; Gap Width:5mm; Reverse Voltage Vr:4V RoHS Compliant: Yes
Mounting Style = SMD / Fall Time Max. us = 6 / Power Dissipation (Pd) Max. mW = 80 / Rise Time Max. us = 10 / Reverse Voltage (Vr) V = 4 / Gap Width Max. mm = 5 / Forward Voltage (Vf) Max. V = 1.5 / Forward Current (If) Max. mA = 30 / Sensor Output = Photo-IC / Peak Wavelength nm = 870

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • EESX4350