Omron EE-SX4340

Optical Switches, Transmissive, Photo IC Output Transmiss Surf Mnt 4mm Light ON 80mW
$ 1.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron EE-SX4340.

Newark

Datasheet6 pages9 years ago

element14 APAC

Master Electronics

Inventory History

3 month trend:
-1.60%

CAD Models

Download Omron EE-SX4340 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Omron EE-SX4340 provided by its distributors.

Optical Switches, Transmissive, Photo IC Output Transmiss Surf Mnt 4mm Light ON 80mW
Photointerrupter Transmissive Light-ON Output 4.5V to 16V SMD
Logic Output Slotted Switch, 1-Channel, 4mm Slot Width
Photointerrupter Transmissive 4mm Photo IC 5-Pin SMD
EE-SX4340, OMRON ELECTRONIC COMPONENTS
Fork Light Barrier 4mm SMD 870nm
SMD 4MM PHOTOMICROSENSOR PMS NON-AMP
SENSOR OPTICAL 4MM MODULE SLOT
PHOTO INTERRUPTER, TRANSMISSIVE, 4MM; Sensor Output: Photo / Optical IC; Sensor Mounting: SMD; Gap Width: 4mm; Aperture Width: 0.5mm; Forward Current If: 30mA; Reverse Voltage Vr: 4V; Forward Voltage: 1.2V; Product Range: -; Aut
Transmissive Photosensor, 4Mm, Smd; Sensing Method:Transmissive; Sensing Distance/Slot Width:4Mm; Supply Voltage Min:4.5V; Supply Voltage Max:16V; Sensor Case/Package:Module; Collector Emitter Voltage Max:-; Ip Rating:- Rohs Compliant: Yes |Omron Electronic Components EE-SX4340

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • EE-SX4340.
  • EESX4340