Omron EE-SX4330

Photo Interrupter, Transmissive, 3Mm Rohs Compliant: Yes |Omron Electronic Components EE-SX4330
$ 1.811
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron EE-SX4330.

TME

Datasheet8 pages3 years ago

Inventory History

3 month trend:
-3.03%

CAD Models

Download Omron EE-SX4330 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Omron EE-SX4330 provided by its distributors.

Photo Interrupter, Transmissive, 3Mm Rohs Compliant: Yes |Omron Electronic Components EE-SX4330
Optical Switches, Transmissive, Photo IC Output Transmissive SMD type PhotoMicroSensor Ultra-compact Photo IC Output sensor 3mm
PHOTO INTERRUPTER, 1.65V, 0.025A, 0.3MM; Sensor Output Type:Photo / Optical IC; Sensor Mounting:SMD; Gap Width:3mm; Aperture Width:0.3mm; Forward Current If:20mA; Reverse Voltage Vr:5V; Forward Voltage:
PHOTO INTERRUPTER, TRANSMISSIVE, 3MM; Sensing Method: Transmissive; Product Range: -; Supply Voltage Min: 2.2V; Supply Voltage Max: 7V; Qualification: -; IP Rating: -; Operating Temperature Min: -30°C; Opera 74AK6752
Sensor Output = Photo-IC / Mounting Style = SMD / Peak Wavelength nm = 855 / Power Dissipation (Pd) Max. mW = 80 / Fall Time Max. us = 37 / Forward Voltage (Vf) Max. V = 1.4 / Forward Current (If) Max. mA = 25 / Rise Time Max. us = 2 / Gap Width Max. mm = 3 / Reverse Voltage (Vr) V = 5

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • EESX4330