Omron EE-SX4173-P3-Z

Optical Switches, Transmissive, Phototransistor Output Photo IC 5mm slot 24V 1.4x1.4 Light-ON
$ 2.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron EE-SX4173-P3-Z.

Master Electronics

Datasheet9 pages7 years ago

Sager Electronics

Inventory History

3 month trend:
-9.16%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Omron EE-SX4173-P3-Z provided by its distributors.

Optical Switches, Transmissive, Phototransistor Output Photo IC 5mm slot 24V 1.4x1.4 Light-ON
Mounting Style = Chassis / Power Dissipation (Pd) Max. mW = 80 / Gap Width Max. mm = 5 / Forward Voltage (Vf) Max. V = 24 / Forward Current (If) Max. mA = 15 / Sensor Output = Photo-IC / Peak Wavelength nm = 855
PHOTO INTERRUPTER, TRANSMISSIVE, 5MM; Sensor Output: Photo / Optical IC; Sensor Mounting: Panel Mount; Gap Width: 5mm; Aperture Width: 1.4mm; Forward Current If: -; Reverse Voltage Vr: -; Forward Voltage: -; Product Range: EE-SX
Photomicro Sensor, 1.4Mm, Photo Ic; Sensing Method:Transmissive; Sensing Distance/Slot Width:5Mm; Supply Voltage Min:21.6V; Supply Voltage Max:26.4V; Sensor Case/Package:Module; Collector Emitter Voltage Max:-; Ip Rating:- Rohs Compliant: Yes |Omron Electronic Components EE-SX4173-P3-Z

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • EESX4173P3Z