Omron EE-SX4162-P1-Z

Optical Switches, Transmissive, Photo IC Output Transmiss Side Mnt Zen 5mm LightON 16mA
$ 2.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron EE-SX4162-P1-Z.

Master Electronics

Datasheet6 pages5 years ago

Farnell

Inventory History

3 month trend:
-0.59%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Omron EE-SX4162-P1-Z provided by its distributors.

Optical Switches, Transmissive, Photo IC Output Transmiss Side Mnt Zen 5mm LightON 16mA
Sensor Output = Photo-IC / Mounting Style = Tab / Power Dissipation (Pd) Max. mW = 80 / Forward Voltage (Vf) Max. V = 12 / Forward Current (If) Max. mA = 25 / Gap Width Max. mm = 5
PHOTO INTERRUPTER, TRANSMISSIVE, 5MM; Sensor Output: Photo / Optical IC; Sensor Mounting: Panel Mount; Gap Width: 5mm; Aperture Width: 0.5mm; Forward Current If: -; Reverse Voltage Vr: -; Forward Voltage: -; Product Range: -; Au
PHOTO INTERRUPTER, TRANSMISSIVE, 5MM; Sensing Method:Transmissive; Product Range:EE Series; Supply Voltage Min:-; Supply Voltage Max:13.2V; Qualification:-; IP Rating:-; Operating Temperature Min:-20°C; Operating Temperature Max:85°CRoHS Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • EE-SX4162-P1-Z.
  • EESX4162P1Z