Omron EE-SX3173-P2

Optical Switches, Transmissive, Phototransistor Output Photo IC 5mm slot 5V 1.4x0.5 Dark-ON
$ 1.938
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron EE-SX3173-P2.

Master Electronics

Datasheet9 pages7 years ago

Sager Electronics

Inventory History

3 month trend:
+77.06%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Omron EE-SX3173-P2 provided by its distributors.

Optical Switches, Transmissive, Phototransistor Output Photo IC 5mm slot 5V 1.4x0.5 Dark-ON
Transmissive Photo Interrupter, Photo / Optical IC, Panel Mount, 5 mm, 0.5 mm
Omron EE-SX3173-P2 Photomicrosensor Transmissive Slot Type PNP Output
Photointerrupter Transmissive Open Collector 3-Pin Pack
Through Beam Photoelectric Sensor
940nm Through-Beam 5mm Phototransistor 4.5V 5.5V
EE-SX3173-P2, OMRON ELECTRONIC COMPONENTS
SENSOR OPTICAL 5MM MOD SLOT TYPE
Mounting Style = Chassis / Power Dissipation (Pd) Max. mW = 80 / Gap Width Max. mm = 5 / Forward Voltage (Vf) Max. V = 5 / Forward Current (If) Max. mA = 25 / Sensor Output = Photo-IC / Peak Wavelength nm = 940
Photo Interrupter, Transmissive, 5Mm; Sensor Output:Photo/Optical Ic; Sensor Mounting:Panel Mount; Gap Width:5Mm; Aperture Width:0.5Mm; Forward Current If:-; Reverse Voltage Vr:-; Forward Voltage:-; Product Range:Ee-Sx3173-P Rohs Compliant: Yes |Omron EE-SX3173-P2

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • EESX3173P2