Omron EE-SX3162-P1

Optical Switches, Transmissive, Photo IC Output Transmiss Side Mnt 5mm Dark ON 16mA
$ 2.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron EE-SX3162-P1.

Inventory History

3 month trend:
-11.53%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Omron EE-SX3162-P1 provided by its distributors.

Optical Switches, Transmissive, Photo IC Output Transmiss Side Mnt 5mm Dark ON 16mA
Module Slotted NPN - Open Collector/Dark-ON Through-Beam Chassis Mount Through-Beam Optical Sensor 0.197 (5mm) 25mA 12V -20C~85C
PHOTO INTERRUPTER, TRANSMISSIVE, 5MM; Sensor Output: Photo / Optical IC; Sensor Mounting: Panel Mount; Gap Width: 5mm; Aperture Width: 0.5mm; Forward Current If: -; Reverse Voltage Vr: -; Forward Voltage: -; Product Range: -; Au
Transmissive Photosensor, 5Mm, Panel; Sensing Method:Transmissive; Sensing Distance/Slot Width:5Mm; Supply Voltage Min:10.8Vdc; Supply Voltage Max:13.2Vdc; Sensor Case/Package:Module; Collector Emitter Voltage Max:-; Ip Rating:- Rohs Compliant: Yes |Omron Electronic Components EE-SX3162-P1

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • EE-SX3162-P1.
  • EESX3162P1