Omron EE-SX1350

Optical Switches, Transmissive, Phototransistor Output Transmissive SMT Phototransistor 5mm
$ 1.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron EE-SX1350.

Farnell

Datasheet6 pages9 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-44.46%

CAD Models

Download Omron EE-SX1350 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-10-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Omron EE-SX1350 provided by its distributors.

Optical Switches, Transmissive, Phototransistor Output Transmissive SMT Phototransistor 5mm
Transmissive Types with Phototransistor Output, Surface mount, RoHS
Omron SCT
Photointerrupter Transmissive 5mm Phototransistor 6-Pin SMD T/R
5mm - Photointerrupters - Slot Type - Transistor Output ROHS
Transistor Output Slotted Switch, 1-Channel, 5mm Slot Width
SENSOR OPT SLOT PHOTOTRANS MODUL / Compact Slot / SMD Type
Channel Type Photoelectric Switch (Logic Output)
Omron , EE-SX, 1, 5mm, , 9 x 4 x 9mm
EE-SX1350, OMRON ELECTRONIC COMPONENTS
PHOTOSENSOR SLOT TRANS OUT 5MM
Photo Interrupter, Transmissive, 5Mm; Sensor Output:Phototransistor; Sensor Mounting:Smd; Gap Width:5Mm; Aperture Width:1.4Mm; Forward Current If:30Ma; Reverse Voltage Vr:4V; Forward Voltage:1.2V; Product Range:-; Automotive Rohs Compliant: Yes |Omron Electronic Components EE-SX1350
Sensor Type = Fork Light Barrier / Optical Sensor Output Type = NPN / Sensing Distance Max. mm = 5 / Termination Type = J-Lead / Load Current mA = 30 / Response Time us = 11 / Series = EE-SX / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 85 / Width mm = 4 / Length mm = 9 / Height mm = 9

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • EESX1350