Omron EE-SX1340

Optical Switches, Transmissive, Phototransistor Output Transmiss Surf Mnt 4mm Phototrans 50mW
$ 1.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron EE-SX1340.

IHS

Datasheet6 pages9 years ago

element14 APAC

Master Electronics

Inventory History

3 month trend:
-27.99%

CAD Models

Download Omron EE-SX1340 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2017-01-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Omron EE-SX1340 provided by its distributors.

Optical Switches, Transmissive, Phototransistor Output Transmiss Surf Mnt 4mm Phototrans 50mW
Photo Sensor Transmissive Infrared Open Collector Solder 6-Pin SMD T/R
Transmissive Types with Phototransistor Output, Surface mount, RoHS
Omron SCT
Transistor Output Slotted Switch, 1-Channel, 4mm Slot Width
SENSOR OPT SLOT PHOTOTRANS MODUL / Compact Slot / SMD Type
EE-SX1340, OMRON ELECTRONIC COMPONENTS
Photo micro sensor interrupters
Photo Interrupter, Transmissive, 4Mm; Sensor Output:Phototransistor; Sensor Mounting:Smd; Gap Width:4Mm; Aperture Width:0.5Mm; Forward Current If:30Ma; Reverse Voltage Vr:4V; Forward Voltage:1.2V; Product Range:-; Automotive Rohs Compliant: Yes |Omron EE-SX1340
Mounting Style = SMD / Collector-Emitter Voltage (VCEO) Max. V = 12 / Fall Time Max. us = 14 / Power Dissipation (Pd) Max. mW = 50 / Rise Time Max. us = 11 / Reverse Voltage (Vr) V = 4 / Gap Width Max. mm = 4 / Collector-Emitter Saturation Voltage Max. mV = 400 / Emitter−Collector Voltage (VECO) Max. V = 5 / Forward Voltage (Vf) Max. V = 1.5 / Forward Current (If) Max. mA = 30 / Dark Current Max. nA = 200 / Sensor Output = Phototransistor / Peak Wavelength nm = 900

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • EE-SX1340.
  • EESX1340