Omron EE-SX1321

Optical Switches, Transmissive, Phototransistor Output SMT, 2mm Transmissive Photo
$ 0.906
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron EE-SX1321.

Farnell

Datasheet6 pages9 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+38.38%

CAD Models

Download Omron EE-SX1321 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Omron EE-SX1321 provided by its distributors.

Optical Switches, Transmissive, Phototransistor Output SMT, 2mm Transmissive Photo
Transmissive Types with Phototransistor Output, Surface mount, RoHS
Omron SCT
Photointerrupter Transmissive 2mm Phototransistor 6-Pin SMD T/R
Transmissive Photo Interrupter, Phototransistor, SMD, 2 mm
SENSOR OPT SLOT PHOTOTRANS MODUL / Ultra-Compact Slot / SMD Type
SMD Photointerrupters - Slot Type - Transistor Output ROHS
Channel Type Photoelectric Switch (Logic Output)
Fork Light Barrier 2mm 12V SMD 900nm
EE-SX1321, OMRON ELECTRONIC COMPONENTS
Transistor Output Slotted Switch
PHOTOMICROSENSOR SMT 2MM CUT STRIP
TRANSMISSIVE PHOTOSENSOR, 2MM, SMD; Sensor Output Type:Phototransistor; Sensor Mounting:SMD; Gap Width:2mm; Aperture Width:0.3mm; Forward Current If:25mA; Reverse Voltage Vr:5V; Forward Voltage:1.1V; Pr
PHOTO INTERRUPTER, TRANSMISSIVE, 2MM; Sensing Method:Transmissive; Product Range:EE Series; Supply Voltage Min:-; Supply Voltage Max:-; Qualification:-; IP Rating:-; Operating Temperature Min:-30°C; Operating Temperature Max:85°C RoHS Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • EESX1321