Omron EE-SPX303N

Optical Switches, Transmissive, Photo IC Output 13MM SLOT PMS D-ON 12 - 24 VDC
$ 62
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron EE-SPX303N.

IHS

Datasheet5 pages2 years ago

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-24.92%

CAD Models

Download Omron EE-SPX303N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2012-06-13
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Proximity Sensor Photoelectric Light ON NPN 1.3cm 12V to 24V 3-Pin
Through-Beam Photoelectric Sensor, Bare Wire, Right Angle, L-Slot, Dark On, NPN
Through-Beam Photoelectric Sensor, Bare Wire, Straight, U-Slot, Light On, NPN
OptekOPB857Z
OPB857 Series 30 V 890 nm 50 mA NPN Phototransistor Slotted Optical Switch
TT ElectronicsOPB690Z
SENSOR, SLOTTED OPTICAL FLAG SWITCH, 30V, 890NM, CHASSIS MOUNT, 30 MA MAX
HoneywellHOA7720-M11
SENSOR, CONNECTORIZED TRANSMISSIVE OPTOSCHMITT, TRANSISTOR OUTPUT, PLASTIC PKG

Descriptions

Descriptions of Omron EE-SPX303N provided by its distributors.

Optical Switches, Transmissive, Photo IC Output 13MM SLOT PMS D-ON 12 - 24 VDC
Sensor; 1.65 in.; 12 to 24 VDC; 13 mA (Max.); Shielded; 0.4 kHz; 85 degC;
SENSOR, INDICATOR, PHOTOMICRO, 13 MM, INFRARED LIGHT, DARK ON, MODULATED LIGHT
OMRON INDUSTRIAL AUTOMATION EE-SPX303N OPTICAL SENSOR, 13MM, NPN
Photomicro sensor, slot type, 13 mm, D-on, NPN, connector
PHOTOELECTRIC SENSOR, NPN, 0.08A, 13MM;
Photointerrupter Transmissive 13mm Transistor 3-Pin
EESPX303N, OMRON INDUSTRIAL PRODUCTS
0mm Min, 13mm Max, Rectangular
SENSOR OPTICAL 13MM MODULE SLOT
Optical Sensor, 13Mm, Npn; Rango De Detección Máx.:13Mm; Corriente De Salida:80Ma; Sensor Output:Npn; Tensión De Alimentación Dc Mín.:12V; Tensión De Alimentación Dc Máx.:24V |Omron Industrial Automation EE-SPX303N

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • EE-SPX303-N
  • EE-SPX303N.
  • EESPX303N