Omron EE-5002 1M

Cable Assembly 1m 3Pos Wire to Board Screw Mount
$ 3.03
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron EE-5002 1M.

Sager Electronics

Datasheet1 page8 years ago

Master Electronics

TME

Inventory History

3 month trend:
+45.05%

Descriptions

Descriptions of Omron EE-5002 1M provided by its distributors.

Cable Assembly 1m 3Pos Wire to Board Screw Mount
Omron EE-5002-1M Reflective Light Barrier 1m range 1pc
Connector for Photoelectric Sensors
EE-5002-1M, OMRON ELECTRONIC COMPONENTS
CONN HARNESS FOR EE-SX316/416 SE
Sensor Cord, 3P W-B Rcpt-Free End, 3.3Ft; Connector Type A:Photomicrosensor Receptacle; Connector Type B:Free End; No. Of Positions:3 Positions; Cable Length - Metric:1M; Cable Length - Imperial:3.3Ft; Product Range:- Rohs Compliant: Yes |Omron Electronic Components EE-5002 1M

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • EE-5002 1M.
  • EE-5002-1M
  • EE-50021M
  • EE5002 1M
  • EE50021M