Omron E5ENR3HMT500NAC100240

E5EN PID Temperature Controller, 48 x 96mm RTD, Thermocouple Input, 3 Output
$ 426.08
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E5ENR3HMT500NAC100240.

Newark

Datasheet15 pages18 years ago
Datasheet15 pages18 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Omron E5ENR3HMT500NAC100240 provided by its distributors.

E5EN PID Temperature Controller, 48 x 96mm RTD, Thermocouple Input, 3 Output
Digital Temperature Controller; No. of Digits / Alpha:4; Meter Function:Temperature; Meter Range:-200°C to +2300°C; Digit Height:15.8mm; Supply Voltage Range:100VAC to 240VAC; Power Consumption:10VA
Basic-Type Digital Temperature Controller
Temperature Controller,Digital,1/8DIN
Digital Temperature Controller; Tipo De Termopar:-; Temperatura De Trabajo Máx.:55°C; Temperatura De Trabajo Mín.:-10°C; Precisión De Temperatura ±:-; Tensión De Salida Máx.:-; Tensión De Salida Mín.:-; Altura Del Dígito:15.8Mm |Omron Industrial Automation E5EN-R3HMT-500-N AC100-240
Thermostat Dimensions W x H x D: 48 x 96 x 78 mm Operating temperature: -10...55 °C Output: Relays Input types: Temperature Input, analogue: 0...50 mV Input, resistance thermometer: Pt100 / JPt100 Input, thermocouple type: K / J / T / E / L / U / N / R / S / B / W / PL-ll Protection rating: IP66 Operating voltage: 100...240 VAC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E5EN-R3HMT-500-N AC100-240
  • E5EN-R3HMT-500-NAC100-240