Omron E5EC-RX4A5M-009

Temperature Controller, 1/8DIN (48 X 96MM), 1 X Relay Output, 4 X Auxiliary Relay Outputs, Uni
$ 658.79
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E5EC-RX4A5M-009.

RS (Formerly Allied Electronics)

Datasheet56 pages12 years ago
Datasheet22 pages14 years ago

Newark

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Omron E5EC-RX4A5M-009 provided by its distributors.

TEMPERATURE CONTROLLER, 1/8DIN (48 X 96MM), 1 X RELAY OUTPUT, 4 X AUXILIARY RELAY OUTPUTS, UNI
CONTROLLER, TEMPERATURE, 1/8 DIN, RELAY OUTPUT, 485
Display; HMI; Color TFT LCD; 5.6 inch; 24vdc; RS232C (2)/422A/485; USB
Temp. controller, PRO, 1/8 DIN (96x48mm),1 x Rel. OUT,4 AUX,EVT. I/P 2;RS-485,SSR fail.det./3-PH.,100-240 VAC
Temperature Controllers 1/8DIN Temp
Omron PID, E5EC, 100 ¡ú 240 V ac, , 48 x 96mm
E5EC-RX4A5M-009, OMRON INDUSTRIAL PRODUCTS
CONTROL TEMP/PROC 100-240V PL MT
Controller, Digital Temp, Din Rail; Thermocouple Type:B, E, J, K, L, N, R, S, T, U, W, Plii; Operating Temperature Max:55°C; Operating Temperature Min:-10°C; Temperature Accuracy ±:0.3%; Output Voltage Max:-; Output Voltage Min:- Rohs Compliant: Yes |Omron Industrial Automation E5EC-RX4A5M-009

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E5ECRX4A5M009