Omron E5EC-RX2DBM-000

Temperature Controller, 1/8DIN , 1 X Relay , 2 X Auxiliary Relay , Universal Input Type, 24 V
$ 488.42
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E5EC-RX2DBM-000.

Newark

Datasheet120 pages10 years ago
Datasheet120 pages10 years ago
Datasheet36 pages14 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Descriptions

Descriptions of Omron E5EC-RX2DBM-000 provided by its distributors.

TEMPERATURE CONTROLLER, 1/8DIN , 1 X RELAY , 2 X AUXILIARY RELAY , UNIVERSAL INPUT TYPE, 24 V
Temperature Controllers 1/8DIN TP CTL Rly Push In
E5EC-RX2DBM-000, OMRON INDUSTRIAL PRODUCTS
OvrUndrTransNPN 10-200A Psh In
CONTROL TEMP REL OUT 24V PNL MNT
Temp Controller, Digital, Relay O/P; Thermocouple Type:B, E, J, K, L, N, R, S, T, U, W, Plii; Operating Temperature Max:55°C; Operating Temperature Min:-10°C; Temperature Accuracy ±:1°C; Output Voltage Max:250V; Output Voltage Min:- Rohs Compliant: Yes |Omron Industrial Automation E5EC-RX2DBM-000

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E5ECRX2DBM000