Omron E5EC-RR4D5M-000

Temperature Controller, 1/8DIN (48 X 96MM), 2 X Relay Outputs 4 X Auxiliary Relay Outputs, Uni
$ 563.525
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E5EC-RR4D5M-000.

Electro Sonic

Datasheet138 pages7 years ago
Datasheet11 pages14 years ago

RS (Formerly Allied Electronics)

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Omron E5EC-RR4D5M-000 provided by its distributors.

TEMPERATURE CONTROLLER, 1/8DIN (48 X 96MM), 2 X RELAY OUTPUTS 4 X AUXILIARY RELAY OUTPUTS, UNI
CONTROLLER, TEMPERATURE, 1/8 DIN, RELAY/RELAY OUTPUTS
IP67 Snap Action Limit Switch; Roller Lever; ; 2NC/2NO; 600V
Temperature Controllers 1/8DIN Temp
E5EC-RR4D5M-000, OMRON INDUSTRIAL PRODUCTS
1/8DINTEMP CONT, RELAY/RELAY E5ECRR4D5M000
18DINTEMP CONT RELAYRELAY E5ECRR4D5M000
CONTROL TEMP/PROC RELAY OUT 24V
Controller, Temperature, 24Vac/Vdc; Thermocouple Type:B, E, J, K, L, N, R, S, T, U, W, Plii; Operating Temperature Max:55°C; Operating Temperature Min:-10°C; Temperature Accuracy ±:1°C; Output Voltage Max:250Vac; Output Voltage Min:-Rohs Compliant: Yes |Omron Industrial Automation E5EC-RR4D5M-000

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E5ECRR4D5M000