Omron E5EC-QX2DBM-008

Temperature Controller, 1/8DIN , 12 VDC Pulse , 2 X Auxiliary Relay , Universal Input Type, 1
$ 628.98
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E5EC-QX2DBM-008.

Newark

Datasheet120 pages10 years ago
Datasheet36 pages14 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Descriptions

Descriptions of Omron E5EC-QX2DBM-008 provided by its distributors.

TEMPERATURE CONTROLLER, 1/8DIN , 12 VDC PULSE , 2 X AUXILIARY RELAY , UNIVERSAL INPUT TYPE, 1
Temperature Controllers 1/8DINTP CTL Volt HBE, Push In
E5EC-QX2DBM-008, OMRON INDUSTRIAL PRODUCTS
1/8DINTP CTL VOLTHB E PSH IN E5ECQX2DBM008
Voltge TransNPN 20-600V Psh In
CONTROL TEMP RELAY/VOLTAGE 24V
Temp Controller, Digital, Volt O/P; Thermocouple Type:B, E, J, K, L, N, R, S, T, U, W, Plii; Operating Temperature Max:55°C; Operating Temperature Min:-10°C; Temperature Accuracy ±:1°C; Output Voltage Max:14.4V Rohs Compliant: Yes |Omron Industrial Automation E5EC-QX2DBM-008

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E5ECQX2DBM008