Omron E5EC-CC4A5M-013

Temperature Controller, 1/8DIN (48 X 96MM), 2 X 0/4-20MA Current Outputs 4 X Auxiliary Relay O
$ 1,041.48
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E5EC-CC4A5M-013.

RS (Formerly Allied Electronics)

Datasheet56 pages12 years ago

Newark

Descriptions

Descriptions of Omron E5EC-CC4A5M-013 provided by its distributors.

TEMPERATURE CONTROLLER, 1/8DIN (48 X 96MM), 2 X 0/4-20MA CURRENT OUTPUTS 4 X AUXILIARY RELAY O
CONTROLLER, TEMPERATURE, 1/8 DIN, 2 CURRENT OUTPUTS, REMOTE
Controller, Digital Temp, Din Rail; Thermocouple Type:B, E, J, K, L, N, R, S, T, U, W, Plii; Operating Temperature Max:55°C; Operating Temperature Min:-10°C; Temperature Accuracy ±:0.3%; Output Voltage Max:-; Output Voltage Min:- Rohs Compliant: Yes |Omron Industrial Automation E5EC-CC4A5M-013

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E5ECCC4A5M013