Omron E5CWL-R1TC AC100-240

Temperature Controller (Type J K R S T) 100 ~ 240VAC Panel Mount
$ 413.566
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E5CWL-R1TC AC100-240.

Sager Electronics

Datasheet12 pages14 years ago

Inventory History

3 month trend:
+460%

Descriptions

Descriptions of Omron E5CWL-R1TC AC100-240 provided by its distributors.

Temperature Controller (Type J K R S T) 100 ~ 240VAC Panel Mount
E5CWL-R1TC AC100-240, OMRON INDUSTRIAL PRODUCTS
MELA TEMP CONTROL E5CWLR1TCAC100240
CONTROL TEMP RELAY OUT 100-240V
TEMPERATURE CONTROLLER, 250VAC; Thermocouple Type:J, K, R, S, T; Operating Temperature Max:55°C; Operating Temperature Min:-10°C; Temperature Accuracy ±:0.5%; Output Voltage Max:250VAC; Output Voltage Min:-

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E5CWL-R1TCAC100-240
  • E5CWLR1TCAC100240