Omron E5CSVR1KJWAC100240

Temperature Process Controller, Thermocouple Input, Relay Output, LCD Display, Panel Mount
$ 314.264
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E5CSVR1KJWAC100240.

Newark

Datasheet8 pages11 years ago
Datasheet12 pages20 years ago

Electro Sonic

Arrow Electronics

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-5.41%

Descriptions

Descriptions of Omron E5CSVR1KJWAC100240 provided by its distributors.

Temperature Process Controller, Thermocouple Input, Relay Output, LCD Display, Panel Mount
Temperature Controller Thermocouple Input (1) Relay Output 100-240VAC Nominal
Temperature Meter Approval Bodies:UL, CSA, CE; Controller Input:Thermocouple; Mounting Type:1/16 DIN; Output Type:Relay; Supply Voltage Max:240VAC; Supply Voltage Min:100VAC
Temperature Meter; Tipo De Termopar:J, K, L; Temperatura De Trabajo Máx.:55°C; Temperatura De Trabajo Mín.:-10°C; Precisión De Temperatura ±:0.5%; Tensión De Salida Máx.:250Vac; Tensión De Salida Mín.:-; Controller Input:Termopar |Omron Industrial Automation E5CSV-R1KJ-W AC100-240

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E5CSV-R1KJ-W AC100-240
  • E5CSV-R1KJ-W- AC100-240
  • E5CSV-R1KJ-W-AC100-240
  • E5CSV-R1KJ-W-AC100/240
  • E5CSV-R1KJ-WAC100-240
  • E5CSV-R1KJW-AC100-240