Omron E5CSV-Q1T-F AC100-240

Temperature Process Controller, Thermocouple Input, Voltage Output, LCD Display, Panel Mount
$ 350.55
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E5CSV-Q1T-F AC100-240.

Upverter

Datasheet20 pages18 years ago

Sager Electronics

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of Omron E5CSV-Q1T-F AC100-240 provided by its distributors.

Temperature Process Controller, Thermocouple Input, Voltage Output, LCD Display, Panel Mount
Temperature Controllers TEMPERATURE CONTROLLER
OMRON E5CSVQ1TF AC100-240 1/16 DIN Temp Controller,On/Off Or PID
100-240VAC, 1 ALARM, THERMOCOUPLE OR PLATINUM RESISTANCE THERMOMETER, 1/16 DIN
Sensor; 0.59 in.; 12 to 24 VDC; 13 mA (Max.); Shielded; 2 kHz; 85 degC;
Temperature Meter; No. of Digits / Alpha
E5CSVQ1TFAC100240, OMRON INDUSTRIAL PRODUCTS
CONTROL TEMP 100-240V PANEL MNT

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E5CSV-Q1T-F-AC100-240
  • E5CSV-Q1T-F-AC100/240
  • E5CSV-Q1T-FAC100-240
  • E5CSV-Q1TFAC100240
  • E5CSVQ1TF AC100-240
  • E5CSVQ1TFAC100-240
  • E5CSVQ1TFAC100240